
PLED9S | |
---|---|
DigiKey Part Number | F3278TR-ND - Tape & Reel (TR) F3278CT-ND - Cut Tape (CT) F3278DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLED9S |
Description | LIGHT PROTECT LED SHUNT 9V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Lighting Protection LED Shunt 9V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 18 V | |
Voltage | 9V | |
Technology | LED Shunt | |
Number of Circuits | 1 | |
Applications | LED Protection | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥192.00000 | ¥192 |
10 | ¥121.00000 | ¥1,210 |
100 | ¥79.70000 | ¥7,970 |
500 | ¥61.92200 | ¥30,961 |
1,000 | ¥56.19700 | ¥56,197 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ¥44.99880 | ¥112,497 |
5,000 | ¥41.75160 | ¥208,758 |
Unit Price without JCT: | ¥192.00000 |
---|---|
Unit Price with JCT: | ¥211.20000 |