
QS3861QG8 | |
|---|---|
DigiKey Part Number | 800-QS3861QG8TR-ND - Tape & Reel (TR) 800-QS3861QG8CT-ND - Cut Tape (CT) 800-QS3861QG8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS3861QG8 |
Description | IC BUS SWITCH 10 X 1:1 24-QSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-QSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Circuit 10 x 1:1 | Supplier Device Package 24-QSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QS3861QG | Renesas Electronics Corporation | 825 | 800-2198-ND | ¥8.02000 | Parametric Equivalent |
| PI5C3861QEX | Diodes Incorporated | 4 | PI5C3861QEXDICT-ND | ¥5.21000 | Parametric Equivalent |
| SN74CBT3861DBQR | Texas Instruments | 7,063 | 296-6450-1-ND | ¥8.85000 | Parametric Equivalent |
| SN74CBTD3861DBQR | Texas Instruments | 4,599 | 296-6483-1-ND | ¥7.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥162.00000 | ¥162 |
| 10 | ¥112.20000 | ¥1,122 |
| 25 | ¥100.40000 | ¥2,510 |
| 100 | ¥87.60000 | ¥8,760 |
| 250 | ¥81.54400 | ¥20,386 |
| 500 | ¥77.92000 | ¥38,960 |
| 1,000 | ¥74.94500 | ¥74,945 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥71.28400 | ¥213,852 |
| 6,000 | ¥69.49817 | ¥416,989 |
| 9,000 | ¥68.60567 | ¥617,451 |
| 15,000 | ¥67.61747 | ¥1,014,262 |
| 21,000 | ¥67.04043 | ¥1,407,849 |
| Unit Price without JCT: | ¥162.00000 |
|---|---|
| Unit Price with JCT: | ¥178.20000 |


