



AZ1117CH-5.0TRG1 | |
|---|---|
DigiKey Part Number | AZ1117CH-5.0TRG1DITR-ND - Tape & Reel (TR) AZ1117CH-5.0TRG1DICT-ND - Cut Tape (CT) AZ1117CH-5.0TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117CH-5.0TRG1 |
Description | IC REG LINEAR 5V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | AZ1117CH-5.0TRG1 Models |
Category | Voltage Dropout (Max) 1.3V @ 800mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (120Hz) |
Part Status Active | Protection Features Thermal Shutdown |
Output Configuration | Operating Temperature -20°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥30.00000 | ¥30 |
| 10 | ¥20.40000 | ¥204 |
| 25 | ¥18.00000 | ¥450 |
| 100 | ¥15.29000 | ¥1,529 |
| 250 | ¥14.00000 | ¥3,500 |
| 500 | ¥13.22200 | ¥6,611 |
| 1,000 | ¥12.58200 | ¥12,582 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥11.62175 | ¥46,487 |
| 8,000 | ¥11.26463 | ¥90,117 |
| 12,000 | ¥11.08600 | ¥133,032 |
| 20,000 | ¥10.88805 | ¥217,761 |
| 28,000 | ¥10.77232 | ¥301,625 |
| 40,000 | ¥10.66103 | ¥426,441 |
| Unit Price without JCT: | ¥30.00000 |
|---|---|
| Unit Price with JCT: | ¥33.00000 |









