



CMEJ-0413-42-SMT-TR | |
|---|---|
DigiKey Part Number | 102-6540-2-ND - Tape & Reel (TR) 102-6540-1-ND - Cut Tape (CT) 102-6540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMEJ-0413-42-SMT-TR |
Description | MIC COND ANLG OMNI -42DB 0.157"D |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional (-42dB ±3dB @ 94dB SPL) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CMEJ-0413-42-SMT-TR Models |
Category | S/N Ratio 60dB |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - Rated 2 V |
Series | Current - Supply 500 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Top |
Part Status Active | Termination Surface Mount |
Type Electret Condenser | Size / Dimension 0.157" Dia (4.00mm) |
Output Type Analog | Height (Max) 0.059" (1.50mm) |
Direction Omnidirectional | Shape Circular |
Frequency Range 100 Hz ~ 10 kHz | Base Product Number |
Sensitivity -42dB ±3dB @ 94dB SPL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥106.00000 | ¥106 |
| 10 | ¥82.60000 | ¥826 |
| 25 | ¥75.00000 | ¥1,875 |
| 50 | ¥69.76000 | ¥3,488 |
| 100 | ¥64.96000 | ¥6,496 |
| 250 | ¥59.21600 | ¥14,804 |
| 500 | ¥55.25400 | ¥27,627 |
| 1,000 | ¥52.88700 | ¥52,887 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥48.26450 | ¥193,058 |
| 8,000 | ¥44.98600 | ¥359,888 |
| 12,000 | ¥43.20825 | ¥518,499 |
| Unit Price without JCT: | ¥106.00000 |
|---|---|
| Unit Price with JCT: | ¥116.60000 |











