


7102-12-1100 | |
|---|---|
DigiKey Part Number | 306-1285-ND |
Manufacturer | |
Manufacturer Product Number | 7102-12-1100 |
Description | RELAY REED DPST 500MA 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Reed Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 12 mA |
Manufacturer Coto Technology | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1 VDC |
Mounting Type Through Hole | Operate Time 1 ms |
Coil Voltage 12VDC | Release Time 0.1 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -20°C ~ 85°C |
Contact Rating (Current) 500 mA | Coil Resistance 1 kOhms |
Switching Voltage 200VAC, 200VDC - Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,620.00000 | ¥3,620 |
| 10 | ¥3,223.30000 | ¥32,233 |
| 25 | ¥3,077.96000 | ¥76,949 |
| 50 | ¥2,972.22000 | ¥148,611 |
| 100 | ¥2,870.14000 | ¥287,014 |
| 250 | ¥2,740.42000 | ¥685,105 |
| 500 | ¥2,646.13600 | ¥1,323,068 |
| Unit Price without JCT: | ¥3,620.00000 |
|---|---|
| Unit Price with JCT: | ¥3,982.00000 |

