
QBLP677R-RGB | |
|---|---|
DigiKey Part Number | 1516-1282-2-ND - Tape & Reel (TR) 1516-1282-1-ND - Cut Tape (CT) 1516-1282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP677R-RGB |
Description | LED RGB DIFF 4PLCC SMD BOT ENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.1V Green, 3.1V Blue 4-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Lens Size 2.42mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V Red, 3.1V Green, 3.1V Blue |
Series | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Package / Case 4-SMD, Flat Leads |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 1.95mm |
Lens Style Round with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥183.00000 | ¥183 |
| 10 | ¥128.50000 | ¥1,285 |
| 100 | ¥95.12000 | ¥9,512 |
| 500 | ¥80.30000 | ¥40,150 |
| 1,000 | ¥75.44800 | ¥75,448 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥71.33000 | ¥142,660 |
| 4,000 | ¥67.83975 | ¥271,359 |
| 6,000 | ¥66.05150 | ¥396,309 |
| 10,000 | ¥64.03330 | ¥640,333 |
| 14,000 | ¥62.83357 | ¥879,670 |
| 20,000 | ¥61.66360 | ¥1,233,272 |
| Unit Price without JCT: | ¥183.00000 |
|---|---|
| Unit Price with JCT: | ¥201.30000 |











