D12S300-1 C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Delta Electronics
In Stock: 0
Unit Price: ¥52.98000
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 60A 4.5V - 13.8V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D12S300-1 C

DigiKey Part Number
941-1046-ND
Manufacturer
Manufacturer Product Number
D12S300-1 C
Description
DC DC CONVERTER 0.6-5V 300W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 60A 4.5V - 13.8V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
13.8V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
60A
Power (Watts)
300 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, UVLO
Operating Temperature
0°C ~ 70°C
Efficiency
94%
Mounting Type
Through Hole
Package / Case
24-SIP Module
Size / Dimension
2.58" L x 0.43" W x 1.25" H (65.5mm x 11.0mm x 31.8mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes