VideoLibrary

Skyworks Solutions, Inc. Si823Hxデジタルアイソレータ | Datasheet Preview

Skyworks Si823Hxは、2つの絶縁ゲートドライバを1つのパッケージに統合した、高電力アプリケーションにおけるMOSFETおよびIGBTの駆動に最適な製品です。Si823Hxファミリには、独立またはハイサイド、ローサイド出力を有する単一あるいはデュアル入力制御のデバイスが含まれています。これらのドライバは、3.0V~5.5Vの入力電源と最大30Vの電源電圧で使用が可能です。Skyworks独自のシリコン絶縁技術の活用により、1分間の絶縁電圧、最大5kVRMS(キロボルトアールエムエス)を実現します。またこの技術は、高い過渡耐性、低い伝搬遅延とスキュー、温度や経年による劣化の少なさ、優れた部品間の整合性を可能にします。Skyworks Si823Hxドライバ ファミリには、過熱保護、低電圧誤動作防止、デッドタイムプログラマビリティ、入力側電源が失われた際デフォルトで低くなるフェイルセーフドライバなどのユニークな機能も備わっています。

3/3/2023 5:44:39 PM

Development Kits

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR SI823H2SI823H2-KITEVAL BOARD FOR SI823H257 - Immediate$21,282.00View Details
EVAL BOARD FOR SI823H9SI823H9-KITEVAL BOARD FOR SI823H992 - Immediate$21,282.00View Details

Si823Hx Robust Isolated Gate Drivers for MOSFETs and IGBTs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DGTL ISO 5KV 1CH GATE DVR 14SOICSI823H1AD-IS3DGTL ISO 5KV 1CH GATE DVR 14SOIC754 - Immediate$1,157.00View Details
DGTL ISO 5KV 1CH GATE DVR 14SOICSI823H3AD-IS3DGTL ISO 5KV 1CH GATE DVR 14SOIC76 - Immediate$1,157.00View Details
DGTL ISO 5KV 2CH GATE DVR 14SOICSI823H7CD-IS3DGTL ISO 5KV 2CH GATE DVR 14SOIC296 - Immediate$1,157.00View Details
DGTL ISO 5KV 2CH GATE DVR 14SOICSI823H7AD-IS3DGTL ISO 5KV 2CH GATE DVR 14SOIC73 - Immediate$1,157.00View Details
DGTL ISO 5KV 2CH GATE DVR 14SOICSI823H6AD-IS3DGTL ISO 5KV 2CH GATE DVR 14SOIC33 - Immediate$1,157.00View Details
DIGITAL ISO 5KV 1CH GT DVR 8SSOSI823H9BD-IS4DIGITAL ISO 5KV 1CH GT DVR 8SSO0 - Immediate$901.00View Details
DGTL ISO 5KV 1CH GATE DVR 14SOICSI823H1CD-IS3DGTL ISO 5KV 1CH GATE DVR 14SOIC80 - Immediate$1,157.00View Details
DGTL ISO 5KV 1CH GATE DVR 14SOICSI823H3CD-IS3DGTL ISO 5KV 1CH GATE DVR 14SOIC98 - Immediate$1,157.00View Details