CFPパッケージのSiGe整流器 | Datasheet Preview
整流器は、順方向電圧降下と逆方向回復が低く、漏れ電流が非常に少ないため高効率での動作が可能です。また、SMAやSMBパッケージよりも最大56%少ないボードペースを使用するクリップボンドFlatPowerパッケージに収容されています。このパッケージには、高い熱性能を提供する頑丈な銅製クリップがあり、最大逆電圧で175℃まで拡張可能な安全な動作領域となっています。また、寄生容量とインダクタンスが低く、高速かつスムーズなスイッチング性能を実現します。なお、Nexperia SiGe整流器は、最大200Vの逆電圧定格と最大3Aの順電流定格で利用可能です。
Part List
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | PMEG120G10ELRX | DIODE SIGE 120V 1A SOD123W | 0 - Immediate | $14.66 | View Details | |
![]() | PMEG120G20ELRX | DIODE SIGE 120V 2A SOD123W | 0 - Immediate | $18.02 | View Details | |
![]() | PMEG120G20ELPX | DIODE SIGE 120V 2A SOD128/CFP5 | 5770 - Immediate | $128.00 | View Details | |
![]() | PMEG120G30ELPX | DIODE SIGE 120V 3A SOD128/CFP5 | 0 - Immediate | See Page for Pricing | View Details | |
![]() | PMEG150G10ELRX | DIODE SIGE 150V 1A SOD123W | 0 - Immediate | $80.00 | View Details | |
![]() | PMEG200G20ELRX | DIODE SIGE 200V 2A SOD123W | 4754 - Immediate | $120.00 | View Details |