TGPS-1080-M12-24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGPS-1080-M12-24V

DigiKey Part Number
3833-TGPS-1080-M12-24V-ND
Manufacturer
ORing Networking
Manufacturer Product Number
TGPS-1080-M12-24V
Description
TGPS-1080-M12-24V - EN50155 IP40
Customer Reference
Detailed Description
Network Switch - Unmanaged 8 Ports IP40
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ORing Networking
Series
-
Packaging
Retail Package
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
8
Copper Ports
8
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
PoE Ports
8
Connector Type
M12
Voltage - Input
12V ~ 57V
Ingress Protection
IP40
Mounting Type
Wall Mount
Operating Temperature
-40°C ~ 70°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 4 days from ICOMTECH INC.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.