
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Z8 | |
Core Size | 8-Bit | |
Speed | 12MHz | |
Connectivity | SPI, UART/USART | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | ROM | |
EEPROM Size | 128 x 8 | |
RAM Size | 3.75K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 28-PDIP | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,495 | ¥574.72647 | ¥2,008,669 |
| Unit Price without JCT: | ¥574.72647 |
|---|---|
| Unit Price with JCT: | ¥632.19912 |

