
Z8019520FSC | |
---|---|
DigiKey Part Number | Z8019520FSC-ND |
Manufacturer | |
Manufacturer Product Number | Z8019520FSC |
Description | IC MPU Z180 20MHZ 100QFP |
Customer Reference | |
Detailed Description | Z8S180 Microprocessor IC Z180 1 Core, 8-Bit 20MHz 100-QFP |
Datasheet | Datasheet |
EDA/CAD Models | Z8019520FSC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | Z8S180 | |
Number of Cores/Bus Width | 1 Core, 8-Bit | |
Speed | 20MHz | |
Co-Processors/DSP | - | |
RAM Controllers | DRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 5.0V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 100-QFP | |
Supplier Device Package | 100-QFP | |
Additional Interfaces | CSIO, SCC, UART | |
Base Product Number |