Parametric Equivalent
Parametric Equivalent

IXD1415BB67ER-G | |
|---|---|
DigiKey Part Number | 269-IXD1415BB67ER-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IXD1415BB67ER-G |
Description | IC REG LINEAR 2.8V/2.5V 6-USPC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA, 200mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) | PSRR 65dB (1kHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 6-UFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.8V, 2.5V | Supplier Device Package 6-USPC (1.8x2) |
Voltage Dropout (Max) 0.15V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXD1415CC67ER-G | Zilog | 0 | 269-IXD1415CC67ER-GTR-ND | ¥63.98148 | Parametric Equivalent |
| IXD1415GG67ER-G | Zilog | 0 | 269-IXD1415GG67ER-GTR-ND | ¥63.98148 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21,000 | ¥63.98148 | ¥1,343,611 |
| Unit Price without JCT: | ¥63.98148 |
|---|---|
| Unit Price with JCT: | ¥70.37963 |

