
NJT4030PT1G | |
|---|---|
DigiKey Part Number | NJT4030PT1GOSTR-ND - Tape & Reel (TR) NJT4030PT1GOSCT-ND - Cut Tape (CT) NJT4030PT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJT4030PT1G |
Description | TRANS PNP 40V 3A SOT223 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 3 A 160MHz 2 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NJT4030PT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1A, 1V | |
Power - Max | 2 W | |
Frequency - Transition | 160MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥131.00000 | ¥131 |
| 10 | ¥81.80000 | ¥818 |
| 100 | ¥52.78000 | ¥5,278 |
| 500 | ¥40.30000 | ¥20,150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥36.27400 | ¥36,274 |
| 2,000 | ¥32.88500 | ¥65,770 |
| 3,000 | ¥31.15733 | ¥93,472 |
| 5,000 | ¥29.21480 | ¥146,074 |
| 7,000 | ¥28.06400 | ¥196,448 |
| 10,000 | ¥26.94570 | ¥269,457 |
| 25,000 | ¥24.49116 | ¥612,279 |
| 50,000 | ¥24.09240 | ¥1,204,620 |
| Unit Price without JCT: | ¥131.00000 |
|---|---|
| Unit Price with JCT: | ¥144.10000 |











