
OSC48M-3.3I/S3-20T | |
|---|---|
DigiKey Part Number | 3155-OSC48M-3.3I/S3-20TTR-ND - Tape & Reel (TR) 3155-OSC48M-3.3I/S3-20TCT-ND - Cut Tape (CT) 3155-OSC48M-3.3I/S3-20TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSC48M-3.3I/S3-20T |
Description | XTAL OSC XO 48MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥153.00000 | ¥153 |
| 10 | ¥133.60000 | ¥1,336 |
| 25 | ¥126.32000 | ¥3,158 |
| 50 | ¥121.08000 | ¥6,054 |
| 100 | ¥116.08000 | ¥11,608 |
| 250 | ¥109.77600 | ¥27,444 |
| 500 | ¥105.23200 | ¥52,616 |
| 1,000 | ¥100.88000 | ¥100,880 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥94.35233 | ¥283,057 |
| 6,000 | ¥90.45600 | ¥542,736 |
| 9,000 | ¥88.25244 | ¥794,272 |
| 15,000 | ¥85.55547 | ¥1,283,332 |
| Unit Price without JCT: | ¥153.00000 |
|---|---|
| Unit Price with JCT: | ¥168.30000 |

