
YC324-JK-07470KL | |
|---|---|
DigiKey Part Number | 13-YC324-JK-07470KLTR-ND - Tape & Reel (TR) 13-YC324-JK-07470KLCT-ND - Cut Tape (CT) 13-YC324-JK-07470KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC324-JK-07470KL |
Description | RES ARRAY 4 RES 470K OHM 2012 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470k Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC324-JK-07470KL Models |
Category | Power Per Element 125mW |
Manufacturer YAGEO | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 470k | Package / Case 2012, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.200" L x 0.126" W (5.08mm x 3.20mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥45.00000 | ¥45 |
| 10 | ¥28.30000 | ¥283 |
| 25 | ¥23.80000 | ¥595 |
| 50 | ¥21.04000 | ¥1,052 |
| 100 | ¥18.70000 | ¥1,870 |
| 250 | ¥16.10000 | ¥4,025 |
| 500 | ¥14.47800 | ¥7,239 |
| 1,000 | ¥13.09500 | ¥13,095 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥10.92475 | ¥43,699 |
| 8,000 | ¥10.07663 | ¥80,613 |
| 12,000 | ¥9.64125 | ¥115,695 |
| 20,000 | ¥9.14870 | ¥182,974 |
| 28,000 | ¥8.85504 | ¥247,941 |
| 40,000 | ¥8.56828 | ¥342,731 |
| Unit Price without JCT: | ¥45.00000 |
|---|---|
| Unit Price with JCT: | ¥49.50000 |


