
YC164-JR-076K2L | |
|---|---|
DigiKey Part Number | 13-YC164-JR-076K2LTR-ND - Tape & Reel (TR) 13-YC164-JR-076K2LCT-ND - Cut Tape (CT) 13-YC164-JR-076K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-JR-076K2L |
Description | RES ARRAY 4 RES 6.2K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-JR-076K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 6.2k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥7.00000 | ¥70 |
| 25 | ¥5.80000 | ¥145 |
| 50 | ¥5.06000 | ¥253 |
| 100 | ¥4.45000 | ¥445 |
| 250 | ¥3.77600 | ¥944 |
| 500 | ¥3.35400 | ¥1,677 |
| 1,000 | ¥2.99300 | ¥2,993 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥2.34960 | ¥11,748 |
| 10,000 | ¥2.13880 | ¥21,388 |
| 15,000 | ¥2.03053 | ¥30,458 |
| 25,000 | ¥1.90808 | ¥47,702 |
| 35,000 | ¥1.83506 | ¥64,227 |
| 50,000 | ¥1.76372 | ¥88,186 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

