
YC164-JR-0733RL | |
---|---|
DigiKey Part Number | YC164J-33TR-ND - Tape & Reel (TR) YC164J-33CT-ND - Cut Tape (CT) YC164J-33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-JR-0733RL |
Description | RES ARRAY 4 RES 33 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-JR-0733RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 33 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥6.70000 | ¥67 |
25 | ¥5.52000 | ¥138 |
50 | ¥4.84000 | ¥242 |
100 | ¥4.26000 | ¥426 |
250 | ¥3.61200 | ¥903 |
500 | ¥3.21000 | ¥1,605 |
1,000 | ¥2.86500 | ¥2,865 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥2.24880 | ¥11,244 |
10,000 | ¥2.04700 | ¥20,470 |
15,000 | ¥1.94340 | ¥29,151 |
25,000 | ¥1.82620 | ¥45,655 |
35,000 | ¥1.75631 | ¥61,471 |
50,000 | ¥1.68804 | ¥84,402 |
60,000 | ¥1.65530 | ¥99,318 |
120,000 | ¥1.54287 | ¥185,144 |
125,000 | ¥1.53679 | ¥192,099 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |