
YC124-JR-1356RL | |
|---|---|
DigiKey Part Number | 13-YC124-JR-1356RLTR-ND - Tape & Reel (TR) 13-YC124-JR-1356RLCT-ND - Cut Tape (CT) 13-YC124-JR-1356RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC124-JR-1356RL |
Description | RESISTOR CHIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 56 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | - | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | 0804 | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.30000 | ¥53 |
| 25 | ¥4.44000 | ¥111 |
| 50 | ¥3.88000 | ¥194 |
| 100 | ¥3.41000 | ¥341 |
| 250 | ¥2.89200 | ¥723 |
| 500 | ¥2.56000 | ¥1,280 |
| 1,000 | ¥2.27800 | ¥2,278 |
| 5,000 | ¥1.77860 | ¥8,893 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | ¥1.35675 | ¥54,270 |
| 80,000 | ¥1.25614 | ¥100,491 |
| 120,000 | ¥1.20444 | ¥144,533 |
| 200,000 | ¥1.14599 | ¥229,198 |
| 280,000 | ¥1.11114 | ¥311,119 |
| 400,000 | ¥1.07710 | ¥430,840 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

