
SR2512JK-076R8L | |
|---|---|
DigiKey Part Number | 13-SR2512JK-076R8LTR-ND - Tape & Reel (TR) 13-SR2512JK-076R8LCT-ND - Cut Tape (CT) 13-SR2512JK-076R8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR2512JK-076R8L |
Description | RES 6.8 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥63.00000 | ¥63 |
| 10 | ¥35.10000 | ¥351 |
| 25 | ¥28.80000 | ¥720 |
| 50 | ¥25.20000 | ¥1,260 |
| 100 | ¥22.32000 | ¥2,232 |
| 250 | ¥19.43200 | ¥4,858 |
| 500 | ¥17.75800 | ¥8,879 |
| 1,000 | ¥16.43100 | ¥16,431 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥13.71575 | ¥54,863 |
| 8,000 | ¥13.08650 | ¥104,692 |
| 12,000 | ¥12.77967 | ¥153,356 |
| 20,000 | ¥12.44705 | ¥248,941 |
| 28,000 | ¥12.25661 | ¥343,185 |
| 40,000 | ¥12.07643 | ¥483,057 |
| Unit Price without JCT: | ¥63.00000 |
|---|---|
| Unit Price with JCT: | ¥69.30000 |

