
PA2512JKF070R005E | |
|---|---|
DigiKey Part Number | 13-PA2512JKF070R005ETR-ND - Tape & Reel (TR) 13-PA2512JKF070R005ECT-ND - Cut Tape (CT) 13-PA2512JKF070R005EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512JKF070R005E |
Description | RES 0.005 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PA2512JKF070R005E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥108.00000 | ¥108 |
| 10 | ¥70.10000 | ¥701 |
| 25 | ¥59.68000 | ¥1,492 |
| 50 | ¥53.14000 | ¥2,657 |
| 100 | ¥47.55000 | ¥4,755 |
| 250 | ¥41.42800 | ¥10,357 |
| 500 | ¥37.59200 | ¥18,796 |
| 1,000 | ¥34.33100 | ¥34,331 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥29.20575 | ¥116,823 |
| 8,000 | ¥27.20625 | ¥217,650 |
| 12,000 | ¥26.17925 | ¥314,151 |
| 20,000 | ¥25.01765 | ¥500,353 |
| 28,000 | ¥24.32546 | ¥681,113 |
| 40,000 | ¥24.13830 | ¥965,532 |
| Unit Price without JCT: | ¥108.00000 |
|---|---|
| Unit Price with JCT: | ¥118.80000 |

