Parametric Equivalent
Upgrade
Upgrade

SR1206KR-7W22KL | |
|---|---|
DigiKey Part Number | SR1206KR-7W22KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR1206KR-7W22KL |
Description | RES 22K OHM 10% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±10% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206KR-7W22KL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR1206JR-7W22KL | YAGEO | 0 | 13-SR1206JR-7W22KL-ND | ¥15.16220 | Parametric Equivalent |
| CRCW120622K0JNEAHP | Vishay Dale | 69,185 | 541-22KUACT-ND | ¥37.00000 | Upgrade |
| ERJ-P08J223V | Panasonic Industry | 6,578 | P22KALCT-ND | ¥28.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥8.48740 | ¥42,437 |
| Unit Price without JCT: | ¥8.48740 |
|---|---|
| Unit Price with JCT: | ¥9.33614 |




