
SR1206FR-7T20RL | |
|---|---|
DigiKey Part Number | YAG6191TR-ND - Tape & Reel (TR) YAG6191CT-ND - Cut Tape (CT) YAG6191DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206FR-7T20RL |
Description | RES 20 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206FR-7T20RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥78.00000 | ¥78 |
| 10 | ¥43.90000 | ¥439 |
| 25 | ¥36.36000 | ¥909 |
| 50 | ¥32.08000 | ¥1,604 |
| 100 | ¥28.67000 | ¥2,867 |
| 250 | ¥25.22800 | ¥6,307 |
| 500 | ¥23.24000 | ¥11,620 |
| 1,000 | ¥21.66200 | ¥21,662 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥18.04980 | ¥90,249 |
| 10,000 | ¥17.35310 | ¥173,531 |
| 15,000 | ¥17.01340 | ¥255,201 |
| 25,000 | ¥16.64516 | ¥416,129 |
| 35,000 | ¥16.43420 | ¥575,197 |
| 50,000 | ¥16.23474 | ¥811,737 |
| Unit Price without JCT: | ¥78.00000 |
|---|---|
| Unit Price with JCT: | ¥85.80000 |

