Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Similar
Similar

SR0805KR-077R5L | |
|---|---|
DigiKey Part Number | SR0805KR-077R5L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR0805KR-077R5L |
Description | RES 7.5 OHM 10% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±10% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805KR-077R5L Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR0805KR-7W7R5L | YAGEO | 0 | SR0805KR-7W7R5L-ND | ¥5.24020 | Upgrade |
| AA0805FR-077R5L | YAGEO | 0 | AA0805FR-077R5L-ND | ¥3.03280 | Similar |
| AA0805JR-077R5L | YAGEO | 0 | AA0805JR-077R5L-ND | ¥1.84260 | Similar |
| AC0805FR-077R5L | YAGEO | 10,410 | 13-AC0805FR-077R5LCT-ND | ¥20.00000 | Similar |
| AC0805JR-077R5L | YAGEO | 0 | AC0805JR-077R5L-ND | ¥1.90320 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥4.35140 | ¥21,757 |
| Unit Price without JCT: | ¥4.35140 |
|---|---|
| Unit Price with JCT: | ¥4.78654 |








