Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

SR0805KR-0775RL | |
|---|---|
DigiKey Part Number | SR0805KR-0775RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR0805KR-0775RL |
Description | RES 75 OHM 10% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±10% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805KR-0775RL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR0805KR-7W75RL | YAGEO | 0 | SR0805KR-7W75RL-ND | ¥5.24020 | Upgrade |
| RVC0805KT75R0 | Stackpole Electronics Inc | 0 | RVC0805KT75R0-ND | ¥0.00000 | Direct |
| CRCW080575R0JNEAHP | Vishay Dale | 4,961 | 541-CRCW080575R0JNEAHPCT-ND | ¥35.00000 | Upgrade |
| ERJ-P06J750V | Panasonic Industry | 36,627 | P75ADCT-ND | ¥23.00000 | Upgrade |
| ERJ-P6WF75R0V | Panasonic Industry | 0 | ERJ-P6WF75R0V-ND | ¥15.38520 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥4.37740 | ¥21,887 |
| Unit Price without JCT: | ¥4.37740 |
|---|---|
| Unit Price with JCT: | ¥4.81514 |









