Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

SR0805KR-07240RL | |
|---|---|
DigiKey Part Number | SR0805KR-07240RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR0805KR-07240RL |
Description | RES 240 OHM 10% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±10% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805KR-07240RL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR0805KR-7W240RL | YAGEO | 0 | SR0805KR-7W240RL-ND | ¥5.24020 | Upgrade |
| SR0805JR-07240RL | YAGEO | 0 | SR0805JR-07240RL-ND | ¥5.78860 | Parametric Equivalent |
| CRCW0805240RJNEAHP | Vishay Dale | 5,167 | 541-240TACT-ND | ¥35.00000 | Upgrade |
| ERJ-P06J241V | Panasonic Industry | 48,935 | P240ADCT-ND | ¥23.00000 | Upgrade |
| ERJ-P6WF2400V | Panasonic Industry | 4,620 | 10-ERJ-P6WF2400VCT-ND | ¥70.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥4.35140 | ¥21,757 |
| Unit Price without JCT: | ¥4.35140 |
|---|---|
| Unit Price with JCT: | ¥4.78654 |








