
SR0805KR-071RL | |
---|---|
DigiKey Part Number | 13-SR0805KR-071RLTR-ND - Tape & Reel (TR) 13-SR0805KR-071RLCT-ND - Cut Tape (CT) 13-SR0805KR-071RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805KR-071RL |
Description | RES 1 OHM 10% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±10% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805KR-071RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥21.00000 | ¥21 |
10 | ¥8.70000 | ¥87 |
25 | ¥8.28000 | ¥207 |
50 | ¥7.80000 | ¥390 |
100 | ¥6.90000 | ¥690 |
250 | ¥6.00000 | ¥1,500 |
500 | ¥5.14400 | ¥2,572 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥3.56920 | ¥17,846 |
10,000 | ¥2.87000 | ¥28,700 |
Unit Price without JCT: | ¥21.00000 |
---|---|
Unit Price with JCT: | ¥23.10000 |