Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SR0805JR-7W15KL | |
|---|---|
DigiKey Part Number | SR0805JR-7W15KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR0805JR-7W15KL |
Description | RES 15K OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805JR-7W15KL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-T06J153V | Panasonic Industry | 8,490 | 10-ERJ-T06J153VCT-ND | ¥33.00000 | Direct |
| CRCW080515K0JNEAHP | Vishay Dale | 0 | 541-CRCW080515K0JNEAHPCT-ND | ¥32.00000 | Upgrade |
| ERJ-P06J153V | Panasonic Industry | 62,026 | P15KADCT-ND | ¥23.00000 | Upgrade |
| ERJ-P6WF1502V | Panasonic Industry | 1,735 | P16899CT-ND | ¥70.00000 | Upgrade |
| ERJ-P6WJ153V | Panasonic Industry | 3,847 | P16968CT-ND | ¥60.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥5.50040 | ¥27,502 |
| Unit Price without JCT: | ¥5.50040 |
|---|---|
| Unit Price with JCT: | ¥6.05044 |






