
TR0603KR-071R5L | |
|---|---|
DigiKey Part Number | 13-TR0603KR-071R5L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR0603KR-071R5L |
Description | RES 1.5 OHM 0% 10% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms 0%, -10% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥4.14260 | ¥20,713 |
| Unit Price without JCT: | ¥4.14260 |
|---|---|
| Unit Price with JCT: | ¥4.55686 |

