
SR0805JR-07100RL | |
|---|---|
DigiKey Part Number | 13-SR0805JR-07100RLTR-ND - Tape & Reel (TR) 13-SR0805JR-07100RLCT-ND - Cut Tape (CT) 13-SR0805JR-07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805JR-07100RL |
Description | RES 100 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805JR-07100RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37.00000 | ¥37 |
| 10 | ¥18.60000 | ¥186 |
| 25 | ¥14.84000 | ¥371 |
| 50 | ¥12.64000 | ¥632 |
| 100 | ¥10.92000 | ¥1,092 |
| 250 | ¥9.18800 | ¥2,297 |
| 500 | ¥8.19000 | ¥4,095 |
| 1,000 | ¥7.39900 | ¥7,399 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥5.78860 | ¥28,943 |
| 10,000 | ¥5.44170 | ¥54,417 |
| 15,000 | ¥5.27260 | ¥79,089 |
| 25,000 | ¥5.08952 | ¥127,238 |
| 35,000 | ¥4.98466 | ¥174,463 |
| 50,000 | ¥4.88550 | ¥244,275 |
| Unit Price without JCT: | ¥37.00000 |
|---|---|
| Unit Price with JCT: | ¥40.70000 |

