
SR0603KR-7W1K6L | |
|---|---|
DigiKey Part Number | SR0603KR-7W1K6L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR0603KR-7W1K6L |
Description | RES 1.6K OHM 10% 1/5W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±10% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0603KR-7W1K6L Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥5.37620 | ¥26,881 |
| Unit Price without JCT: | ¥5.37620 |
|---|---|
| Unit Price with JCT: | ¥5.91382 |

