
SR0603JR-7T2RL | |
|---|---|
DigiKey Part Number | YAG6164TR-ND - Tape & Reel (TR) YAG6164CT-ND - Cut Tape (CT) YAG6164DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0603JR-7T2RL |
Description | RES 2 OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0603JR-7T2RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥19.90000 | ¥199 |
| 25 | ¥15.88000 | ¥397 |
| 50 | ¥13.56000 | ¥678 |
| 100 | ¥11.75000 | ¥1,175 |
| 250 | ¥9.91600 | ¥2,479 |
| 500 | ¥8.86800 | ¥4,434 |
| 1,000 | ¥8.03200 | ¥8,032 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥6.31940 | ¥31,597 |
| 10,000 | ¥5.95280 | ¥59,528 |
| 15,000 | ¥5.77420 | ¥86,613 |
| 25,000 | ¥5.58056 | ¥139,514 |
| 35,000 | ¥5.46977 | ¥191,442 |
| 50,000 | ¥5.36496 | ¥268,248 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

