
SR0603JR-0715RL | |
|---|---|
DigiKey Part Number | 13-SR0603JR-0715RLTR-ND - Tape & Reel (TR) 13-SR0603JR-0715RLCT-ND - Cut Tape (CT) 13-SR0603JR-0715RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0603JR-0715RL |
Description | RES 15 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0603JR-0715RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28.00000 | ¥28 |
| 10 | ¥14.50000 | ¥145 |
| 25 | ¥11.32000 | ¥283 |
| 50 | ¥9.50000 | ¥475 |
| 100 | ¥8.13000 | ¥813 |
| 250 | ¥6.74000 | ¥1,685 |
| 500 | ¥5.94000 | ¥2,970 |
| 1,000 | ¥5.30800 | ¥5,308 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥4.05600 | ¥20,280 |
| 10,000 | ¥3.77920 | ¥37,792 |
| 15,000 | ¥3.64447 | ¥54,667 |
| 25,000 | ¥3.49848 | ¥87,462 |
| 35,000 | ¥3.41489 | ¥119,521 |
| 50,000 | ¥3.33588 | ¥166,794 |
| Unit Price without JCT: | ¥28.00000 |
|---|---|
| Unit Price with JCT: | ¥30.80000 |

