Parametric Equivalent
Direct

SR0603FR-7W15KL | |
|---|---|
DigiKey Part Number | SR0603FR-7W15KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR0603FR-7W15KL |
Description | RES 15K OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0603FR-7W15KL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR0603DR-7W15KL | YAGEO | 0 | 13-SR0603DR-7W15KL-ND | ¥32.06060 | Parametric Equivalent |
| ERJ-P03F1502V | Panasonic Industry | 0 | ERJ-P03F1502V-ND | ¥8.08020 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥26.56540 | ¥132,827 |
| Unit Price without JCT: | ¥26.56540 |
|---|---|
| Unit Price with JCT: | ¥29.22194 |



