220 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0603FR-7T220RL

DigiKey Part Number
YAG5831TR-ND - Tape & Reel (TR)
YAG5831CT-ND - Cut Tape (CT)
YAG5831DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0603FR-7T220RL
Description
RES 220 OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0603FR-7T220RL Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 2,215
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥111.00000¥111
10¥66.30000¥663
25¥56.12000¥1,403
50¥50.22000¥2,511
100¥45.60000¥4,560
250¥40.90000¥10,225
500¥38.18200¥19,091
1,000¥36.02100¥36,021
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥30.71240¥153,562
10,000¥29.75750¥297,575
15,000¥29.29173¥439,376
25,000¥28.78668¥719,667
35,000¥28.49726¥997,404
50,000¥28.22354¥1,411,177
Manufacturers Standard Package
Unit Price without JCT:¥111.00000
Unit Price with JCT:¥122.10000