
SQP10AJB-4R3 | |
---|---|
DigiKey Part Number | 4.3W-10-ND |
Manufacturer | |
Manufacturer Product Number | SQP10AJB-4R3 |
Description | RES 4.3 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP10AJB-4R3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" x 0.354" Rectangular x 1.890" L (9.50mm x 9.00mm x 48.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥130.00000 | ¥130 |
10 | ¥84.90000 | ¥849 |
25 | ¥72.40000 | ¥1,810 |
50 | ¥64.58000 | ¥3,229 |
100 | ¥57.93000 | ¥5,793 |
250 | ¥50.61600 | ¥12,654 |
500 | ¥46.04600 | ¥23,023 |
1,000 | ¥42.15700 | ¥42,157 |
5,000 | ¥35.23500 | ¥176,175 |
Unit Price without JCT: | ¥130.00000 |
---|---|
Unit Price with JCT: | ¥143.00000 |