
SMD2016B100TF | |
|---|---|
DigiKey Part Number | 13-SMD2016B100TFTR-ND - Tape & Reel (TR) 13-SMD2016B100TFCT-ND - Cut Tape (CT) 13-SMD2016B100TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD2016B100TF |
Description | PTC RESET FUSE 15V 1.1A 2016 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 1.1 A Ih Surface Mount 2016 (5041 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 40 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 60 mOhms | |
Resistance - Post Trip (R1) (Max) | 400 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2016 (5041 Metric), Concave | |
Size / Dimension | 0.200" L x 0.160" W (5.08mm x 4.07mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥48.00000 | ¥48 |
| 5 | ¥39.20000 | ¥196 |
| 10 | ¥36.20000 | ¥362 |
| 50 | ¥30.04000 | ¥1,502 |
| 100 | ¥27.74000 | ¥2,774 |
| 250 | ¥24.94000 | ¥6,235 |
| 500 | ¥23.01000 | ¥11,505 |
| 1,000 | ¥21.22400 | ¥21,224 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥18.63850 | ¥37,277 |
| 4,000 | ¥17.17950 | ¥68,718 |
| 6,000 | ¥16.37567 | ¥98,254 |
| 10,000 | ¥15.41240 | ¥154,124 |
| 14,000 | ¥14.80629 | ¥207,288 |
| 20,000 | ¥14.23710 | ¥284,742 |
| Unit Price without JCT: | ¥48.00000 |
|---|---|
| Unit Price with JCT: | ¥52.80000 |

