


SMD2920B100TF | |
|---|---|
DigiKey Part Number | 13-SMD2920B100TFTR-ND - Tape & Reel (TR) 13-SMD2920B100TFCT-ND - Cut Tape (CT) 13-SMD2920B100TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD2920B100TF |
Description | PTC RESET FUSE 33V 1.1A 2920 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.1 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 500 ms |
Manufacturer YAGEO | Resistance - Initial (Ri) (Min) 65 mOhms |
Series | Resistance - Post Trip (R1) (Max) 410 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2920 (7351 Metric), Concave |
Voltage - Max 33V | Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm) |
Current - Hold (Ih) (Max) 1.1 A | Thickness (Max) 0.039" (0.98mm) |
Current - Trip (It) 2.2 A | Approval Agency cUL, TUV, UL |
Current - Max 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥57.00000 | ¥57 |
| 5 | ¥46.60000 | ¥233 |
| 10 | ¥42.70000 | ¥427 |
| 50 | ¥35.50000 | ¥1,775 |
| 100 | ¥32.76000 | ¥3,276 |
| 250 | ¥29.44800 | ¥7,362 |
| 500 | ¥27.16400 | ¥13,582 |
| 1,000 | ¥25.05600 | ¥25,056 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥23.10150 | ¥46,203 |
| 4,000 | ¥21.29125 | ¥85,165 |
| 6,000 | ¥20.29433 | ¥121,766 |
| 10,000 | ¥19.09870 | ¥190,987 |
| 14,000 | ¥18.34629 | ¥256,848 |
| 20,000 | ¥17.57805 | ¥351,561 |
| Unit Price without JCT: | ¥57.00000 |
|---|---|
| Unit Price with JCT: | ¥62.70000 |









