DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ90CA/TR13

DigiKey Part Number
13-SMAJ90CA/TR13TR-ND - Tape & Reel (TR)
13-SMAJ90CA/TR13CT-ND - Cut Tape (CT)
13-SMAJ90CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ90CA/TR13
Description
TVS DIODE 90VWM 146VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
146V Clamp 2.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
90V
Voltage - Breakdown (Min)
100V
Voltage - Clamping (Max) @ Ipp
146V
Current - Peak Pulse (10/1000µs)
2.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥21.00000¥21
10¥13.40000¥134
25¥11.64000¥291
100¥9.81000¥981
250¥8.95200¥2,238
500¥8.42600¥4,213
1,000¥7.99400¥7,994
2,500¥7.53800¥18,845
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥7.47560¥37,378
10,000¥7.15740¥71,574
15,000¥6.99467¥104,920
25,000¥6.37680¥159,420
Manufacturers Standard Package
Unit Price without JCT:¥21.00000
Unit Price with JCT:¥23.10000