
SMAJ6.5CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ6.5CA-AT/TR13TR-ND - Tape & Reel (TR) 13-SMAJ6.5CA-AT/TR13CT-ND - Cut Tape (CT) 13-SMAJ6.5CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ6.5CA-AT/TR13 |
Description | TVS DIODE 6.5VWM 11.2V DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 35.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥32.00000 | ¥32 |
| 10 | ¥20.90000 | ¥209 |
| 25 | ¥18.48000 | ¥462 |
| 100 | ¥15.70000 | ¥1,570 |
| 250 | ¥14.38400 | ¥3,596 |
| 500 | ¥13.58800 | ¥6,794 |
| 1,000 | ¥12.92900 | ¥12,929 |
| 2,500 | ¥12.23520 | ¥30,588 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥13.63880 | ¥68,194 |
| 10,000 | ¥12.41160 | ¥124,116 |
| 15,000 | ¥11.78600 | ¥176,790 |
| 25,000 | ¥11.08304 | ¥277,076 |
| 35,000 | ¥10.66669 | ¥373,334 |
| 50,000 | ¥10.26200 | ¥513,100 |
| Unit Price without JCT: | ¥32.00000 |
|---|---|
| Unit Price with JCT: | ¥35.20000 |

