
SMAJ5.0CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ5.0CA-AT/TR13TR-ND - Tape & Reel (TR) 13-SMAJ5.0CA-AT/TR13CT-ND - Cut Tape (CT) 13-SMAJ5.0CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5.0CA-AT/TR13 |
Description | TVS DIODE 5VWM 9.2VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 43.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥73.00000 | ¥73 |
| 10 | ¥45.00000 | ¥450 |
| 100 | ¥28.43000 | ¥2,843 |
| 500 | ¥21.18800 | ¥10,594 |
| 1,000 | ¥18.84700 | ¥18,847 |
| 2,000 | ¥16.87100 | ¥33,742 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥13.63880 | ¥68,194 |
| 10,000 | ¥12.41160 | ¥124,116 |
| 15,000 | ¥11.78600 | ¥176,790 |
| 25,000 | ¥11.08304 | ¥277,076 |
| 35,000 | ¥10.66669 | ¥373,334 |
| 50,000 | ¥10.26200 | ¥513,100 |
| Unit Price without JCT: | ¥73.00000 |
|---|---|
| Unit Price with JCT: | ¥80.30000 |









