
SMAJ110A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ110A/TR7TR-ND - Tape & Reel (TR) 13-SMAJ110A/TR7CT-ND - Cut Tape (CT) 13-SMAJ110A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ110A/TR7 |
Description | TVS DIODE 110VWM 177VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥61.00000 | ¥61 |
| 10 | ¥37.20000 | ¥372 |
| 100 | ¥23.28000 | ¥2,328 |
| 500 | ¥17.23600 | ¥8,618 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥14.15100 | ¥14,151 |
| 2,000 | ¥12.62450 | ¥25,249 |
| 3,000 | ¥11.84467 | ¥35,534 |
| 5,000 | ¥10.96800 | ¥54,840 |
| 7,000 | ¥10.44829 | ¥73,138 |
| 10,000 | ¥9.94290 | ¥99,429 |
| Unit Price without JCT: | ¥61.00000 |
|---|---|
| Unit Price with JCT: | ¥67.10000 |

