Direct

SMAJ110A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ110A-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ110A-AT/TR13 |
Description | TVS DIODE 110VWM 177VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥13.63880 | ¥68,194 |
| 10,000 | ¥12.41160 | ¥124,116 |
| 15,000 | ¥11.78600 | ¥176,790 |
| 25,000 | ¥11.08304 | ¥277,076 |
| 35,000 | ¥10.66669 | ¥373,334 |
| 50,000 | ¥10.26200 | ¥513,100 |
| 125,000 | ¥9.54113 | ¥1,192,641 |
| Unit Price without JCT: | ¥13.63880 |
|---|---|
| Unit Price with JCT: | ¥15.00268 |


