
SMAJ12CA-HP6/7 | |
|---|---|
DigiKey Part Number | 13-SMAJ12CA-HP6/7TR-ND - Tape & Reel (TR) 13-SMAJ12CA-HP6/7CT-ND - Cut Tape (CT) 13-SMAJ12CA-HP6/7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ12CA-HP6/7 |
Description | TVS DIODE 12VWM 19.9VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 30.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥57.00000 | ¥57 |
| 10 | ¥34.40000 | ¥344 |
| 100 | ¥21.47000 | ¥2,147 |
| 500 | ¥15.85800 | ¥7,929 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥13.00100 | ¥13,001 |
| 2,000 | ¥11.58250 | ¥23,165 |
| 3,000 | ¥10.85800 | ¥32,574 |
| 5,000 | ¥10.04320 | ¥50,216 |
| 7,000 | ¥9.56014 | ¥66,921 |
| 10,000 | ¥9.09040 | ¥90,904 |
| Unit Price without JCT: | ¥57.00000 |
|---|---|
| Unit Price with JCT: | ¥62.70000 |

