77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount SMAF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount SMAF
DO-221AC, SMA Flat Leads

SMA6L48A/TR7

DigiKey Part Number
13-SMA6L48A/TR7TR-ND - Tape & Reel (TR)
13-SMA6L48A/TR7CT-ND - Cut Tape (CT)
13-SMA6L48A/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6L48A/TR7
Description
TVS DIODE 48VWM 77.4VC SMAF
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount SMAF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
7.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,900
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥65.00000¥65
10¥39.40000¥394
100¥24.76000¥2,476
500¥18.37000¥9,185
1,000¥16.30100¥16,301
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥12.65567¥37,967
6,000¥11.42533¥68,552
9,000¥10.79778¥97,180
15,000¥10.09247¥151,387
21,000¥9.67462¥203,167
30,000¥9.26833¥278,050
Manufacturers Standard Package
Unit Price without JCT:¥65.00000
Unit Price with JCT:¥71.50000