58.1V Clamp 8.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA36A/B

DigiKey Part Number
13-SA36A/BCT-ND - Cut Tape (CT)
13-SA36A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA36A/B
Description
TVS DIODE 36VWM 58.1VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
58.1V Clamp 8.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
8.8A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,970
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥65.00000¥65
10¥39.60000¥396
100¥24.93000¥2,493
500¥18.55000¥9,275
1,000¥16.48400¥16,484
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000¥13.32850¥26,657
4,000¥11.98150¥47,926
6,000¥11.29450¥67,767
10,000¥10.52170¥105,217
14,000¥10.06393¥140,895
20,000¥9.61880¥192,376
50,000¥8.64152¥432,076
100,000¥8.11843¥811,843
Manufacturers Standard Package
Unit Price without JCT:¥65.00000
Unit Price with JCT:¥71.50000