Direct

RV1206FR-07768KL | |
|---|---|
DigiKey Part Number | RV1206FR-07768KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RV1206FR-07768KL |
Description | RES SMD 768K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 768 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV1206FR-07768KL Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGV1206F768K | TE Connectivity Passive Product | 0 | CRGV1206F768K-ND | ¥4.71875 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥6.89480 | ¥34,474 |
| Unit Price without JCT: | ¥6.89480 |
|---|---|
| Unit Price with JCT: | ¥7.58428 |


