Upgrade

RT2512FKE0714RL | |
|---|---|
DigiKey Part Number | RT2512FKE0714RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT2512FKE0714RL |
Description | RES SMD 14 OHM 1% 3/4W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14 Ohms ±1% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT2512FKE0714RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥17.62525 | ¥70,501 |
| Unit Price without JCT: | ¥17.62525 |
|---|---|
| Unit Price with JCT: | ¥19.38778 |


