RT2512FKE07124KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥57.99100
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT2512FKE07124KL

DigiKey Part Number
RT2512FKE07124KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT2512FKE07124KL
Description
RES SMD 124K OHM 1% 3/4W 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
124 kOhms ±1% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT2512FKE07124KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥13.04950¥52,198
Manufacturers Standard Package
Unit Price without JCT:¥13.04950
Unit Price with JCT:¥14.35445