Similar

RT2512BKE071K05L | |
|---|---|
DigiKey Part Number | RT2512BKE071K05L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT2512BKE071K05L |
Description | RES SMD 1.05K OHM 0.1% 3/4W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.05 kOhms ±0.1% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT2512BKE071K05L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF2512BTC1K05 | Stackpole Electronics Inc | 0 | RNCF2512BTC1K05-ND | ¥33.52800 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥60.59125 | ¥242,365 |
| Unit Price without JCT: | ¥60.59125 |
|---|---|
| Unit Price with JCT: | ¥66.65038 |


